-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BQ51003 Wireless power Receiver 28-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39952-1-ND
|
DigiKey | IC WIRELESS PWR RCVR 28DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9058 In Stock |
|
$0.6182 / $1.7000 | Buy Now |
DISTI #
595-BQ51003YFPR
|
Mouser Electronics | Wireless Charging ICs Wireless Pwr Receivr RoHS: Compliant | 6109 |
|
$0.6180 / $1.5100 | Buy Now |
|
Bristol Electronics | 2416 |
|
RFQ | ||
|
Quest Components | 1932 |
|
$0.7440 / $2.4800 | Buy Now | |
|
Ameya Holding Limited | IC WIRELESS PWR RCVR 28DSBGA | 28170 |
|
RFQ | |
|
Win Source Electronics | IC WIRELESS PWR RCVR 28DSBGA | 301000 |
|
$0.4710 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ51003YFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ51003YFPR
Texas Instruments
BQ51003 Wireless power Receiver 28-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Battery Supply | 5 V | |
JESD-30 Code | R-XBGA-B28 | |
JESD-609 Code | e1 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.88 mm |
This table gives cross-reference parts and alternative options found for BQ51003YFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ51003YFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ51003YFPT | BQ51003 Wireless power Receiver 28-DSBGA -40 to 85 | Texas Instruments | BQ51003YFPR vs BQ51003YFPT |