Part Details for BQ4017MC-70 by Texas Instruments
Overview of BQ4017MC-70 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BQ4017MC-70
BQ4017MC-70 CAD Models
BQ4017MC-70 Part Data Attributes:
|
BQ4017MC-70
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ4017MC-70
Texas Instruments
2MX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP36
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP36,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | 5 YEARS OF DATA RETENTION | |
JESD-30 Code | R-XDMA-T36 | |
Length | 52.96 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP36,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.53 mm | |
Standby Current-Max | 0.017 A | |
Supply Current-Max | 0.115 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 18.415 mm |
Alternate Parts for BQ4017MC-70
This table gives cross-reference parts and alternative options found for BQ4017MC-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ4017MC-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ4017MC-70 | Non-Volatile SRAM Module, 2MX8, 70ns, CMOS, PDIP36, | Benchmarq Microelectronics Inc | BQ4017MC-70 vs BQ4017MC-70 |
DS1270AB-70IND | Non-Volatile SRAM Module, 2MX8, 70ns, CMOS, PDMA36, 0.740 INCH, DIP-36 | Maxim Integrated Products | BQ4017MC-70 vs DS1270AB-70IND |
DS1270AB-70+ | 2MX8 NON-VOLATILE SRAM MODULE, 70ns, PDMA36, 0.740 INCH, ROHS COMPLIANT, EXTENDED MODULE-36 | Maxim Integrated Products | BQ4017MC-70 vs DS1270AB-70+ |