Part Details for BQ4013LYMA-70N by Texas Instruments
Overview of BQ4013LYMA-70N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BQ4013LYMA-70N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Non-Volatile SRAM Module, 128KX8, 70ns, PDMA32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 439 |
|
$25.2900 / $29.7500 | Buy Now |
Part Details for BQ4013LYMA-70N
BQ4013LYMA-70N CAD Models
BQ4013LYMA-70N Part Data Attributes:
|
BQ4013LYMA-70N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ4013LYMA-70N
Texas Instruments
128KX8 NON-VOLATILE SRAM MODULE, 70ns, PDMA32, ROHS COMPLIANT, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDMA-P32 | |
Length | 42.8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.53 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for BQ4013LYMA-70N
This table gives cross-reference parts and alternative options found for BQ4013LYMA-70N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ4013LYMA-70N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M48Z128V-70PM1 | 128KX8 NON-VOLATILE SRAM MODULE, 70ns, PDMA32, PMDIP-32 | STMicroelectronics | BQ4013LYMA-70N vs M48Z128V-70PM1 |
TC518128CFTL-70V | IC 128K X 8 PSEUDO STATIC RAM, PDSO32, 8 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-32, Static RAM | Toshiba America Electronic Components | BQ4013LYMA-70N vs TC518128CFTL-70V |
TC518129CFWL-70V | IC 128K X 8 PSEUDO STATIC RAM, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32, Static RAM | Toshiba America Electronic Components | BQ4013LYMA-70N vs TC518129CFWL-70V |
KM68V1000CL-LT-7L-L | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Samsung Semiconductor | BQ4013LYMA-70N vs KM68V1000CL-LT-7L-L |
TC518128CFWL-70V | IC 128K X 8 PSEUDO STATIC RAM, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32, Static RAM | Toshiba America Electronic Components | BQ4013LYMA-70N vs TC518128CFWL-70V |
TC518129CPL-70V | IC 128K X 8 PSEUDO STATIC RAM, 70 ns, PDIP32, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-32, Static RAM | Toshiba America Electronic Components | BQ4013LYMA-70N vs TC518129CPL-70V |
M48Z129V-70PM1TR | 128KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP32, PLASTIC, MODULE, DIP-32 | STMicroelectronics | BQ4013LYMA-70N vs M48Z129V-70PM1TR |
TC518128CPL-70V | IC 128K X 8 PSEUDO STATIC RAM, 70 ns, PDIP32, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-32, Static RAM | Toshiba America Electronic Components | BQ4013LYMA-70N vs TC518128CPL-70V |