BQ4010YMA-150
Description: Non-Volatile SRAM Module, 8KX8, 150ns, CMOS, DIP-28

Overview of BQ4010YMA-150 by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BQ4010YMA-150 by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BQ4010YMA-150 by Unitrode Corporation

BQ4010YMA-150
Unitrode Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITRODE CORP
Package Description
DIP-28
Reach Compliance Code
unknown
Access Time-Max
150 ns
JESD-30 Code
R-XDMA-P28
Memory Density
65536 bit
Memory IC Type
NON-VOLATILE SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Want to compare parts?
  1. BQ4010YMA-150
    Unitrode Corporation
    Non-Volatile SRAM Module, 8KX8, 150ns, CMOS, DIP-28
    VS

Related Parts for BQ4010YMA-150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ4010YMA-150 by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ4010YMA-150 by Unitrode Corporation

Select Manufacturer
Which Manufacturer of BQ4010YMA-150 would you like to use for your alert(s)?
  • Please alert me when BQ4010YMA-150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ4010YMA-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ4010YMA-150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ4010YMA-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ4010YMA-150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ4010YMA-150 by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: