Part Details for BQ4010LYEBZ-70N by Texas Instruments
Overview of BQ4010LYEBZ-70N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BQ4010LYEBZ-70N
BQ4010LYEBZ-70N CAD Models
BQ4010LYEBZ-70N Part Data Attributes
|
BQ4010LYEBZ-70N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ4010LYEBZ-70N
Texas Instruments
8KX8 NON-VOLATILE SRAM MODULE, 70ns, DMA28, DIP-28
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | , MODULE,34LEAD,1.0 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XDMA-T28 | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,34LEAD,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for BQ4010LYEBZ-70N
This table gives cross-reference parts and alternative options found for BQ4010LYEBZ-70N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ4010LYEBZ-70N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK48Z19B-70 | 8KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | BQ4010LYEBZ-70N vs MK48Z19B-70 |
MK48Z09B-70 | 8KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | BQ4010LYEBZ-70N vs MK48Z09B-70 |
MK48Z02B15 | 2KX8 NON-VOLATILE SRAM MODULE, 150ns, PDIP24, PLASTIC, HDIP-24 | STMicroelectronics | BQ4010LYEBZ-70N vs MK48Z02B15 |
MK48Z08B70 | 8KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP28, PLASTIC, HDIP-28 | STMicroelectronics | BQ4010LYEBZ-70N vs MK48Z08B70 |
MK48Z12B15 | 2KX8 NON-VOLATILE SRAM MODULE, 150ns, PDIP24, PLASTIC, HDIP-24 | STMicroelectronics | BQ4010LYEBZ-70N vs MK48Z12B15 |