Part Details for BQ3285ESSTRG4 by Texas Instruments
Overview of BQ3285ESSTRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BQ3285ESSTRG4
BQ3285ESSTRG4 CAD Models
BQ3285ESSTRG4 Part Data Attributes:
|
BQ3285ESSTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ3285ESSTRG4
Texas Instruments
RTC IC with 242x8 NVSRAM Alarm Wake-up 24-SSOP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for BQ3285ESSTRG4
This table gives cross-reference parts and alternative options found for BQ3285ESSTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ3285ESSTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ3285ESS | RTC IC with 242x8 NVSRAM Alarm Wake-up 24-SSOP 0 to 70 | Texas Instruments | BQ3285ESSTRG4 vs BQ3285ESS |
BQ3285ESSG4 | 1 TIMER(S), REAL TIME CLOCK, PDSO24, 0.150 INCH, GREEN, PLASTIC, SSOP-24 | Texas Instruments | BQ3285ESSTRG4 vs BQ3285ESSG4 |
BQ3285ESSTR | RTC IC with 242x8 NVSRAM Alarm Wake-up 24-SSOP 0 to 70 | Texas Instruments | BQ3285ESSTRG4 vs BQ3285ESSTR |
BQ3285ESS | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, | Benchmarq Microelectronics Inc | BQ3285ESSTRG4 vs BQ3285ESS |