-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch-mode Li-ion charge controller 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37329-1-ND
|
DigiKey | IC BATT FAST CHG LI-ION 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4600 In Stock |
|
$2.8639 / $5.7100 | Buy Now |
DISTI #
595-BQ2954SNTR
|
Mouser Electronics | Battery Management Li-Ion Switchmode Charge Management IC RoHS: Compliant | 2489 |
|
$2.8100 / $5.7100 | Buy Now |
|
Quest Components | 875 |
|
$2.4300 / $4.8600 | Buy Now | |
|
Quest Components | 62 |
|
$4.1588 / $6.7440 | Buy Now | |
|
Ameya Holding Limited | IC LITH-ION FAST CHARGER 16-SOIC | 28375 |
|
RFQ | |
|
Chip1Cloud | IC LITH-ION FAST CHARGER 16-SOIC | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2954SNTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2954SNTR
Texas Instruments
Switch-mode Li-ion charge controller 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.97 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.78 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.935 mm |
This table gives cross-reference parts and alternative options found for BQ2954SNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2954SNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2954SN | Switch-mode Li-ion charge controller 16-SOIC 0 to 70 | Texas Instruments | BQ2954SNTR vs BQ2954SN |
BQ2954SN | Battery Charge Controller, PDSO16, SOIC-16 | Benchmarq Microelectronics Inc | BQ2954SNTR vs BQ2954SN |
BQ2954SNG4 | Switch-mode Li-Ion Charge Controller 16-SOIC 0 to 70 | Texas Instruments | BQ2954SNTR vs BQ2954SNG4 |
BQ2954SNTRG4 | Switch-mode Li-ion charge controller 16-SOIC 0 to 70 | Texas Instruments | BQ2954SNTR vs BQ2954SNTRG4 |