-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.40V) 8-TSSOP -40 to 110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ29411PW-ND
|
DigiKey | IC BATT PROT LI-ION 2-4CL 8TSSOP Min Qty: 229 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
12627 In Stock |
|
$1.3100 | Buy Now |
DISTI #
296-19575-5-ND
|
DigiKey | IC BATT PROT LI-ION 2-4CL 8TSSOP Min Qty: 229 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6031 | Buy Now |
DISTI #
595-BQ29411PW
|
Mouser Electronics | Battery Management Secondary Over Vltg Protection RoHS: Compliant | 0 |
|
$1.4200 / $1.7000 | Order Now |
|
Rochester Electronics | BQ29411 Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.40V) RoHS: Compliant Status: Active Min Qty: 1 | 12627 |
|
$1.1200 / $1.3200 | Buy Now |
DISTI #
BQ29411PW
|
TME | IC: PMIC, battery charging controller, 2-4 x Li-Ion, TSSOP8, 4.4V Min Qty: 1 | 0 |
|
$1.8300 / $2.7500 | RFQ |
|
Ameya Holding Limited | IC BATT/PROTECT 2-4CELL 8-TSSOP | 16550 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ29411PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ29411PW
Texas Instruments
Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.40V) 8-TSSOP -40 to 110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Battery over-voltage protection(Min/Max)(V) : 4.375 and 4.425 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 25 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BQ29411PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ29411PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ29411PWG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | BQ29411PW vs BQ29411PWG4 |
BQ29411PWRG4 | Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.40V) 8-TSSOP -40 to 110 | Texas Instruments | BQ29411PW vs BQ29411PWRG4 |
BQ29411PWR | Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.40V) 8-TSSOP -40 to 110 | Texas Instruments | BQ29411PW vs BQ29411PWR |