-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Battery fuel gauge with integrated protector for 1-2 series packs 12-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-BQ28Z610DRZR-R1CT-ND
|
DigiKey | IC BATT MFUNC LI-ION 1-2CL 12SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7189 In Stock |
|
$1.9412 / $3.9000 | Buy Now |
DISTI #
595-BQ28Z610DRZR-R1
|
Mouser Electronics | Battery Management Battery fuel gauge with integrated protector for 1-2 series packs 12-SON -40 to 85 RoHS: Compliant | 8120 |
|
$1.9400 / $4.2500 | Buy Now |
|
Win Source Electronics | IC BATT MFUNC LI-ION 1-2CL 12SON / Battery Multi-Function Controller IC Lithium Ion/Polymer 12-SON (2.5x4) | 125810 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ28Z610DRZR-R1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ28Z610DRZR-R1
Texas Instruments
Battery fuel gauge with integrated protector for 1-2 series packs 12-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-02-08 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 7.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for BQ28Z610DRZR-R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ28Z610DRZR-R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ28Z610DRZT | Battery fuel gauge with integrated protector for 1-2 series packs 12-SON -40 to 85 | Texas Instruments | BQ28Z610DRZR-R1 vs BQ28Z610DRZT |
BQ28Z610DRZR | Battery fuel gauge with integrated protector for 1-2 series packs 12-SON -40 to 85 | Texas Instruments | BQ28Z610DRZR-R1 vs BQ28Z610DRZR |