Part Details for BQ27541 by Texas Instruments
Overview of BQ27541 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BQ27541
BQ27541 CAD Models
Resources and Additional Insights for BQ27541
Reference Designs related to BQ27541
-
Energy Harvesting Reference Design Solution for Ultra Low Power Boost Converter IC
This reference design is an ultra low power boost converter for energy harvesting Applications. This solution is programmed from the factory for settings compatible with most MCU’s and 3V coin cell batteries. The design is programmed to deliver a 3.1VDC maximum voltage (OV) for charging the storage element and the under voltage is programmed to 2.2VDC. The VBAT_OK indication toggles high when VSTOR ramps up at 2.8VDC and when VSTOR ramps down to 2.4VDC.
-
TIDM-TM4C129XGATEWAY 适用于 Bluetooth® 低功耗、Wi-Fi® 和 1GHz 以下节点的安全 IoT 网关参考设计
一个系统示例,展示了如何构建安全的云连接物联网网关,以支持访问和控制多个无线节点。此参考设计利用了 TM4C12x、TM4C123x、TRF7970A 和 RF430CL330H,以及 SimpleLink™ Wi-Fi® CC3100、Bluetooth® 低能耗 CC2650 和频率低于 1GHz 的 CC1310 无线微控制器 (MCU) 开发硬件和软件套件,可简化开发工作,加快产品上市速度。