Part Details for BQ27500DRZT-V130 by Texas Instruments
Results Overview of BQ27500DRZT-V130 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ27500DRZT-V130 Information
BQ27500DRZT-V130 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-304-05L | Coilcraft Inc | General Purpose Inductor, 300uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ADC16V130CISQE/NOPB | Texas Instruments | 16-Bit, 130-MSPS Analog-to-Digital Converter (ADC) 64-WQFN -40 to 85 | |
ADC16V130CISQ/NOPB | Texas Instruments | 16-Bit, 130-MSPS Analog-to-Digital Converter (ADC) 64-WQFN -40 to 85 |
Price & Stock for BQ27500DRZT-V130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO12 | 20 |
|
$5.7488 / $11.4975 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO12 (Also Known As: BQ27500DRZT-V130G4) | 20 |
|
$5.7488 / $11.4975 | Buy Now |
|
Vyrian | Other Function Semiconductors | 589 |
|
RFQ |
Part Details for BQ27500DRZT-V130
BQ27500DRZT-V130 CAD Models
BQ27500DRZT-V130 Part Data Attributes
|
BQ27500DRZT-V130
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ27500DRZT-V130
Texas Instruments
System-side Impedance Track™; fuel gauge with FW v1.30 12-SON -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2.50 X 4 MM, GREEN, PLASTIC, SON-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for BQ27500DRZT-V130
This table gives cross-reference parts and alternative options found for BQ27500DRZT-V130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ27500DRZT-V130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BQ27500YZGT-V130 | Texas Instruments | Check for Price | System-side Impedance Track™; fuel gauge with FW v1.30 12-DSBGA -40 to 85 | BQ27500DRZT-V130 vs BQ27500YZGT-V130 |
BQ27501DRZT | Texas Instruments | $4.7509 | Complete System side battery fuel gauge with Impedance Track™; technology 12-SON -40 to 85 | BQ27500DRZT-V130 vs BQ27501DRZT |