Part Details for BQ25871YFFT by Texas Instruments
Overview of BQ25871YFFT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for BQ25871YFFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45066-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 42DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$2.0550 / $3.0900 | Buy Now |
DISTI #
595-BQ25871YFFT
|
Mouser Electronics | Battery Management I2C 1cell 7A battery switch charger with ADC 42-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$2.0000 / $4.4000 | Order Now |
DISTI #
BQ25871YFFT
|
TME | IC: PMIC, battery charging controller, Iout: 7A, 4.2÷4.975V Min Qty: 1 | 0 |
|
$2.3800 / $3.5700 | RFQ |
|
Ameya Holding Limited | 5846 |
|
RFQ |
Part Details for BQ25871YFFT
BQ25871YFFT CAD Models
BQ25871YFFT Part Data Attributes:
|
BQ25871YFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25871YFFT
Texas Instruments
I2C 1cell 7A battery switch charger with ADC 42-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-10-14 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PBGA-B42 | |
JESD-609 Code | e1 | |
Length | 2.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.415 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.4 mm |
Alternate Parts for BQ25871YFFT
This table gives cross-reference parts and alternative options found for BQ25871YFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25871YFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ25872YFFT | I2C 1cell 7A battery switch charger with ADC and external OVP controller 42-DSBGA -40 to 85 | Texas Instruments | BQ25871YFFT vs BQ25872YFFT |
BQ25872YFFR | I2C 1cell 7A battery switch charger with ADC and external OVP controller 42-DSBGA -40 to 85 | Texas Instruments | BQ25871YFFT vs BQ25872YFFR |