-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C 1-4 cell NVDC Buck-Boost battery charge controller with system power monitor & processor 32-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47649-1-ND
|
DigiKey | IC BAT MON MULT-CHEM 1-4C 32WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6131 In Stock |
|
$1.9632 / $3.9100 | Buy Now |
DISTI #
595-BQ25703ARSNR
|
Mouser Electronics | Battery Management I2C 1-4 cell NVDC Buck-Boost battery charge controller with system power monitor & processor 32-QFN -40 to 85 RoHS: Compliant | 16778 |
|
$2.0800 / $2.8400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$4.4800 | Buy Now |
|
Quest Components | 4 |
|
$4.0000 / $6.0000 | Buy Now | |
|
Ameya Holding Limited | 15000 |
|
RFQ | ||
|
LCSC | VQFN-32-EP(4x4) Battery Management ICs ROHS | 1787 |
|
$0.4023 / $0.7264 | Buy Now |
|
Sense Electronic Company Limited | QFN32 | 9000 |
|
RFQ | |
|
Win Source Electronics | I2C Multi-Chemistry Battery Buck-Boost Charge Controller With System Power Monitor and Processor Hot Monitor | BQ25703ARSNR | 300500 |
|
$0.3400 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25703ARSNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25703ARSNR
Texas Instruments
I2C 1-4 cell NVDC Buck-Boost battery charge controller with system power monitor & processor 32-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-05-25 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BQ25703ARSNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25703ARSNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM824LYRJZ-REEL7 | Supervisory Circuits with Watchdog and Manual Reset in 5-Lead SC70 and SOT-23 | Analog Devices Inc | BQ25703ARSNR vs ADM824LYRJZ-REEL7 |