-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra low power harvester power management IC with boost charger, and autonomous power multiplexor 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37078-1-ND
|
DigiKey | IC ENERGY HARV CTRLR BATT 20VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5715 In Stock |
|
$2.2339 / $4.4500 | Buy Now |
DISTI #
595-BQ25505RGRR
|
Mouser Electronics | Battery Management Ultra Low Power Harvester Pwr Mgmt RoHS: Compliant | 3516 |
|
$2.1900 / $3.7900 | Buy Now |
DISTI #
V72:2272_07235192
|
Arrow Electronics | Switching Battery Charger Li-Ion/Li-Pol/Supercapacitor 100mA 2.2V to 5.5V 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2231 Container: Cut Strips | Americas - 1601 |
|
$2.1330 / $2.8560 | Buy Now |
DISTI #
65219440
|
Verical | Switching Battery Charger Li-Ion/Li-Pol/Supercapacitor 100mA 2.2V to 5.5V 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2231 | Americas - 1601 |
|
$2.1330 / $2.8560 | Buy Now |
|
Ameya Holding Limited | IC ENERGY HARV CTRLR BATT 16QFN | 562381 |
|
RFQ | |
|
Chip1Cloud | IC ENERGY HARV CTRLR BATT 20VQFN | 9000 |
|
RFQ | |
|
Win Source Electronics | IC ENERGY HARV CTRLR BATT 20VQFN | 1500 |
|
$7.7620 / $11.6420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25505RGRR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25505RGRR
Texas Instruments
Ultra low power harvester power management IC with boost charger, and autonomous power multiplexor 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.1 V | |
Input Voltage-Min | 0.6 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.1 V | |
Supply Voltage-Min (Vsup) | 0.6 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for BQ25505RGRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25505RGRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2551DBVTG4 | Adjustable, Active High, Constant-Current, Current-Limited Power-Distribution Switch 6-SOT-23 -40 to 85 | Texas Instruments | BQ25505RGRR vs TPS2551DBVTG4 |
MIC2041-2YMM-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10 | Microchip Technology Inc | BQ25505RGRR vs MIC2041-2YMM-TR |
TPS2553DBVT-1 | 0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high, latch-off, reverse blocking 6-SOT-23 -40 to 125 | Texas Instruments | BQ25505RGRR vs TPS2553DBVT-1 |
TPS2553QDBVRQ1 | Automotive 0.075-1.3A adj. ILIMIT, 2.5-6.5V, 85-mΩ USB power switch, active-high, reverse blocking 6-SOT-23 -40 to 125 | Texas Instruments | BQ25505RGRR vs TPS2553QDBVRQ1 |
TPS2551DRVRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, GREEN, PLASTIC, SON-6 | Texas Instruments | BQ25505RGRR vs TPS2551DRVRG4 |
TPS2551DBVT | Adjustable, active-high, constant-current, current-limited power-distribution switch 6-SOT-23 -40 to 85 | Texas Instruments | BQ25505RGRR vs TPS2551DBVT |
TPS2553DRVT-1 | 0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high, latch-off, reverse blocking 6-WSON -40 to 125 | Texas Instruments | BQ25505RGRR vs TPS2553DRVT-1 |
TPS2553DBV | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SOT-23, 6 PIN | Texas Instruments | BQ25505RGRR vs TPS2553DBV |
MIC2040-2BMM | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10, MSOP-10 | Microchip Technology Inc | BQ25505RGRR vs MIC2040-2BMM |
MIC2040-2BMMTR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10, MSOP-10 | Micrel Inc | BQ25505RGRR vs MIC2040-2BMMTR |