BQ25120F3AYFPR
Texas Instruments
Description: 700-nA low IQ highly integrated battery charge management solution 25-DSBGA -40 to 85

Overview of BQ25120F3AYFPR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Automotive Consumer Electronics Security and Surveillance Healthcare Communication and Networking Robotics and Drones

Price & Stock for BQ25120F3AYFPR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-BQ25120F3AYFPRCT-ND
DigiKey IC BATTERY MANAGEMENT Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $4.1600
  • 3,000 $2.0437
$2.0437 / $4.1600 Buy Now
DISTI # 595-BQ25120F3AYFPR
Mouser Electronics Battery Management 700-nA low IQ highly integrated battery charge management solution 25-DSBGA -40 to 85 RoHS: Compliant 0
  • 3,000 $1.9900
$1.9900 Order Now
LCSC 20V Lithium-ion/Polymer 1 300mA DSBGA-25(2.5x2.5) Battery Management ROHS 5
  • 1 $4.7350
  • 10 $4.6235
  • 30 $4.5497
  • 100 $4.4759
$4.4759 / $4.7350 Buy Now

CAD Models for BQ25120F3AYFPR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ25120F3AYFPR by Texas Instruments

BQ25120F3AYFPR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DSBGA-25
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
Input Voltage-Max
5.5 V
Input Voltage-Min
3.4 V
JESD-30 Code
R-PBGA-B25
JESD-609 Code
e1
Length
2.53 mm
Moisture Sensitivity Level
1
Number of Channels
4
Number of Functions
1
Number of Terminals
25
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA25,5X5,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.5 mm
Supply Current-Max (Isup)
3 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3.4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Threshold Voltage-Nom
+3.6V
Time@Peak Reflow Temperature-Max (s)
30
Width
2.468 mm
Want to compare parts?
  1. BQ25120F3AYFPR
    Texas Instruments
    700-nA low IQ highly integrated battery charge management solution 25-DSBGA -40 to 85
    VS

Alternate Parts for BQ25120F3AYFPR

This table gives cross-reference parts and alternative options found for BQ25120F3AYFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25120F3AYFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ25120F3AYFPT 700-nA low IQ highly integrated battery charge management solution 25-DSBGA -40 to 85 Texas Instruments BQ25120F3AYFPR vs BQ25120F3AYFPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ25120F3AYFPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ25120F3AYFPR by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ25120F3AYFPR would you like to use for your alert(s)?
  • Please alert me when BQ25120F3AYFPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ25120F3AYFPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ25120F3AYFPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ25120F3AYFPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ25120F3AYFPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ25120F3AYFPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: