-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-Cell Synchronous Switch-mode Charger with System Power Selector 28-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24751RHDR-ND
|
DigiKey | IC BAT CHG MULTCHEM 2-4CL 28VQFN Min Qty: 81 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
113556 In Stock |
|
$3.7300 | Buy Now |
DISTI #
296-21376-2-ND
|
DigiKey | IC BAT CHG MULTCHEM 2-4CL 28VQFN Min Qty: 81 Lead time: 28 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.9915 | Buy Now |
|
Rochester Electronics | BQ24751 Multi-Cell Synchronous Switch-mode Charger ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 113556 |
|
$3.2000 / $3.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24751RHDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24751RHDR
Texas Instruments
Multi-Cell Synchronous Switch-mode Charger with System Power Selector 28-VQFN -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for BQ24751RHDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24751RHDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24751RHDT | Multi-Cell Synchronous Switch-mode Charger with System Power Selector 28-VQFN -40 to 125 | Texas Instruments | BQ24751RHDR vs BQ24751RHDT |
BQ24751RHDTG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC28, 5 X 5 MM, GREEN, PLASTIC, QFN-28 | Texas Instruments | BQ24751RHDR vs BQ24751RHDTG4 |