-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Host controlled 2-4 cell Buck battery charge controller with system power selector with low Iq 28-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ24751ARHDR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24751ARHDR-ND
|
DigiKey | IC BAT CHG MULTCHEM 2-4CL 28VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
35275 In Stock |
|
$8.8400 | Buy Now |
DISTI #
296-22875-1-ND
|
DigiKey | IC BAT CHG MULTCHEM 2-4CL 28VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0965 / $13.4600 | Buy Now |
DISTI #
595-BQ24751ARHDR
|
Mouser Electronics | Battery Management Multi-Cell Synch Sw- mode Charger A 595-BQ24725RGRR RoHS: Compliant | 0 |
|
$8.0900 | Order Now |
DISTI #
85966945
|
Verical | Switching Battery Charger Controller Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 10000mA 8V to 18.048V 28-Pin ... more RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1001 | Americas - 21000 |
|
$9.0375 / $10.4125 | Buy Now |
DISTI #
85966063
|
Verical | Switching Battery Charger Controller Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 10000mA 8V to 18.048V 28-Pin ... more RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1201 | Americas - 14275 |
|
$9.0375 / $10.4125 | Buy Now |
|
Bristol Electronics | 1861 |
|
RFQ | ||
|
Rochester Electronics | BQ24751A Multi-Cell Synchronous Switch-mode Charger with System Power Selector with Low Iq RoHS: Compliant Status: Active Min Qty: 1 | 35275 |
|
$7.2300 / $8.5000 | Buy Now |
|
Ameya Holding Limited | IC SYNC SW-MODE BAT CHRGR 28VQFN | 29745 |
|
RFQ | |
|
LCSC | 24V Multi-Chemical 24 10A VQFN-28(5x5) Battery Management ROHS | 2 |
|
$13.3484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24751ARHDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24751ARHDR
Texas Instruments
Host controlled 2-4 cell Buck battery charge controller with system power selector with low Iq 28-VQFN -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, GREEN, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for BQ24751ARHDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24751ARHDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BQ24751ARHDRG4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC28, 5 X 5 MM, GREEN, PLASTIC, QFN-28 | BQ24751ARHDR vs BQ24751ARHDRG4 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the battery, and the power inductors should be placed close to the device. A thermal pad should be used to connect the device to the PCB.
The inductor value depends on the input voltage, output voltage, and output current. A good starting point is to use the inductor value calculation formula provided in the datasheet. The inductor value should be selected to ensure that the inductor current ripple is within 20-40% of the output current.
The BQ24751ARHDR can operate in ambient temperatures up to 105°C. However, the device's junction temperature should not exceed 125°C. The device's thermal performance should be evaluated using thermal simulation tools or thermal testing.
The BQ24751ARHDR has a built-in overcurrent protection feature. The OCP threshold can be set using an external resistor connected to the OCP pin. The device will shut down if the output current exceeds the set threshold.
Yes, the BQ24751ARHDR has a low quiescent current of 15 μA in shutdown mode, making it suitable for battery-powered devices. The device also has a low-power mode that reduces the quiescent current to 5 μA.