Power Circuits
BQ24750RHDTG4
Texas Instruments
Description: Multi-Cell Synchronous Switch-mode Charger with System Power Selector 28-VQFN -40 to 125

Overview of BQ24750RHDTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BQ24750RHDTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ24750RHDTG4 by Texas Instruments

BQ24750RHDTG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
HVQCCN, LCC28,.2SQ,20
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
S-PQCC-N28
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC28,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
24 V
Supply Voltage-Min (Vsup)
5 V
Supply Voltage-Nom (Vsup)
20 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. BQ24750RHDTG4
    Texas Instruments
    Multi-Cell Synchronous Switch-mode Charger with System Power Selector 28-VQFN -40 to 125
    VS

Alternate Parts for BQ24750RHDTG4

This table gives cross-reference parts and alternative options found for BQ24750RHDTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24750RHDTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ24750RHDT Host controlled 2-4 cell Buck battery charge controller with system power selector 28-VQFN -40 to 125 Texas Instruments BQ24750RHDTG4 vs BQ24750RHDT
BQ24750RHDR Host controlled 2-4 cell Buck battery charge controller with system power selector 28-VQFN -40 to 125 Texas Instruments BQ24750RHDTG4 vs BQ24750RHDR
Part Number Description Manufacturer Compare
BQ24750RHDT Host controlled 2-4 cell Buck battery charge controller with system power selector 28-VQFN -40 to 125 Texas Instruments BQ24750RHDTG4 vs BQ24750RHDT
BQ24750RHDR Host controlled 2-4 cell Buck battery charge controller with system power selector 28-VQFN -40 to 125 Texas Instruments BQ24750RHDTG4 vs BQ24750RHDR

Related Parts for BQ24750RHDTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ24750RHDTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ24750RHDTG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ24750RHDTG4 would you like to use for your alert(s)?
  • Please alert me when BQ24750RHDTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ24750RHDTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ24750RHDTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ24750RHDTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ24750RHDTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ24750RHDTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: