-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Host controlled 2-4 cell Buck battery charge controller with system power selector 28-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24750RHDR-ND
|
DigiKey | IC BAT CHG MULTCHEM 2-4CL 28VQFN Min Qty: 45 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
366980 In Stock |
|
$6.6800 | Buy Now |
DISTI #
296-21375-2-ND
|
DigiKey | IC BAT CHG MULTCHEM 2-4CL 28VQFN Min Qty: 45 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$6.0661 | Buy Now |
DISTI #
595-BQ24750RHDR
|
Mouser Electronics | Battery Management MultI-Cell Sync Swit mode Charger RoHS: Compliant | 0 |
|
$6.0600 | Order Now |
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PQCC28 | 11 |
|
$6.4463 / $12.8925 | Buy Now |
|
Rochester Electronics | BQ24750 Multi-Cell Synchronous Switch-mode Charger with System Power Selector RoHS: Compliant Status: Active Min Qty: 1 | 366980 |
|
$5.7300 / $6.7400 | Buy Now |
|
Ameya Holding Limited | IC SYNC BATTERY CHARGER 28VQFN | 58610 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24750RHDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24750RHDR
Texas Instruments
Host controlled 2-4 cell Buck battery charge controller with system power selector 28-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for BQ24750RHDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24750RHDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24750RHDT | Host controlled 2-4 cell Buck battery charge controller with system power selector 28-VQFN -40 to 125 | Texas Instruments | BQ24750RHDR vs BQ24750RHDT |