Part Details for BQ24730RGFR by Texas Instruments
Overview of BQ24730RGFR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ24730RGFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Battery Charge Controller, PQCC40 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8300 |
|
$3.6000 / $4.2300 | Buy Now |
Part Details for BQ24730RGFR
BQ24730RGFR CAD Models
BQ24730RGFR Part Data Attributes
|
BQ24730RGFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24730RGFR
Texas Instruments
0.0045A BATTERY CHARGE CONTROLLER, 345kHz SWITCHING FREQ-MAX, PQCC40, 5 X 7 MM, GREEN, PLASTIC, VQFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATE IN VOLTAGE ADJUSTABLE MODE FROM 12.6 TO 16.8 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 16.8 V | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0045 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 345 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for BQ24730RGFR
This table gives cross-reference parts and alternative options found for BQ24730RGFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24730RGFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24730RGFTG4 | 0.0045A BATTERY CHARGE CONTROLLER, 345kHz SWITCHING FREQ-MAX, PQCC40, 5 X 7 MM, GREEN, PLASTIC, VQFN-40 | Texas Instruments | BQ24730RGFR vs BQ24730RGFTG4 |
BQ24730RGFRG4 | 0.0045A BATTERY CHARGE CONTROLLER, 345kHz SWITCHING FREQ-MAX, PQCC40, 5 X 7 MM, GREEN, PLASTIC, VQFN-40 | Texas Instruments | BQ24730RGFR vs BQ24730RGFRG4 |