-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart Battery Charger with SMBus and System Power Selector, Softer Turn-On 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24721CRHBR-ND
|
DigiKey | IC BAT CHG MULTCHEM 3-4CL 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
216000 In Stock |
|
$8.5900 | Buy Now |
DISTI #
296-21373-1-ND
|
DigiKey | IC BAT CHG MULTCHEM 3-4CL 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2946 In Stock |
|
$7.6870 / $12.6100 | Buy Now |
DISTI #
595-BQ24721CRHBR
|
Mouser Electronics | Battery Management Smart Battery Charger RoHS: Compliant | 0 |
|
$7.6800 | Order Now |
|
Rochester Electronics | BQ24721C Smart Battery Charger with SMBus and System Power Selector, Softer Turn-On RoHS: Compliant Status: Active Min Qty: 1 | 216000 |
|
$7.3700 / $8.6700 | Buy Now |
|
Ameya Holding Limited | IC SYNC BATT PACK CHARGER 32-QFN | 10322 |
|
RFQ | |
|
Chip1Cloud | IC SYNC BATT PACK CHARGER 32-QFN / Switching Battery Charger Controller Li-Ion/Li-Pol/NiCd/NiMH 8000mA 9V to 19.2V 32-Pin VQFN EP T/R | 11400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24721CRHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24721CRHBR
Texas Instruments
Smart Battery Charger with SMBus and System Power Selector, Softer Turn-On 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, GREEN, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for BQ24721CRHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24721CRHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24721CRHBT | Smart Battery Charger with SMBus and System Power Selector, Softer Turn-On 32-VQFN -40 to 85 | Texas Instruments | BQ24721CRHBR vs BQ24721CRHBT |