-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Host-Controlled Multi-Chemistry Battery Charger with Low Input Power Detect 24-VQFN 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24705RGET | Texas Instruments | Host-Controlled Multi-Chemistry Battery Charger With Low Input Power Detect 24-VQFN 0 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24705RGET-ND
|
DigiKey | IC BAT CHG MULTCHEM 2-4CL 24VQFN Min Qty: 33 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
24546 In Stock |
|
$9.1800 | Buy Now |
DISTI #
BQ24705RGET-ND
|
DigiKey | IC BAT CHG MULTCHEM 2-4CL 24VQFN Min Qty: 33 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7214 / $9.0702 | Buy Now |
DISTI #
595-BQ24705RGET
|
Mouser Electronics | Battery Management Host-Controlled Mult Chem Batt Charger RoHS: Compliant | 0 |
|
$8.7200 / $9.0700 | Order Now |
DISTI #
85971453
|
Verical | Switching Battery Charger Controller Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 8000mA 8V to 18V 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 1201 | Americas - 12000 |
|
$9.3875 / $10.8125 | Buy Now |
DISTI #
85964669
|
Verical | Switching Battery Charger Controller Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 8000mA 8V to 18V 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 1001 | Americas - 10500 |
|
$9.3875 / $10.8125 | Buy Now |
DISTI #
85965732
|
Verical | Switching Battery Charger Controller Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 8000mA 8V to 18V 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 1601 | Americas - 5750 |
|
$9.3875 / $10.8125 | Buy Now |
DISTI #
85966423
|
Verical | Switching Battery Charger Controller Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 8000mA 8V to 18V 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0701 | Americas - 250 |
|
$9.3875 / $10.8125 | Buy Now |
DISTI #
85965530
|
Verical | Switching Battery Charger Controller Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 8000mA 8V to 18V 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 46 |
|
$9.3875 / $10.8125 | Buy Now |
|
Rochester Electronics | BQ24705 Host-Controlled Multi-Chemistry Battery Charger With Low Input Power Detect RoHS: Compliant Status: Active Min Qty: 1 | 30546 |
|
$7.5100 / $8.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24705RGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24705RGET
Texas Instruments
Host-Controlled Multi-Chemistry Battery Charger with Low Input Power Detect 24-VQFN 0 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BQ24705RGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24705RGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BQ24705RGETG4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC24, 4 X 4 MM, GREEN, PLASTIC, VQFN-24 | BQ24705RGET vs BQ24705RGETG4 |
BQ24705RGERG4 | Texas Instruments | Check for Price | Host-Controlled Multi-Chemistry Battery Charger with Low Input Power Detect 24-VQFN 0 to 125 | BQ24705RGET vs BQ24705RGERG4 |
BQ24705RGER | Texas Instruments | $5.8525 | Host-Controlled Multi-Chemistry Battery Charger with Low Input Power Detect 24-VQFN 0 to 125 | BQ24705RGET vs BQ24705RGER |