-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Host-Controlled Multi-Chemistry Battery Charger with AC select in depleted battery condition 24-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-15264-5-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 24TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
120 In Stock |
|
$3.5031 / $6.4100 | Buy Now |
DISTI #
595-BQ24702PW
|
Mouser Electronics | Battery Management Multi-Chemistry Charge Controller RoHS: Compliant | 0 |
|
$3.6300 / $6.4000 | Order Now |
|
Quest Components | 3 |
|
$6.2780 / $7.5336 | Buy Now | |
|
Rochester Electronics | BQ24702 Multi-Chemistry Battery Charge Controller and System Power Selector RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$3.3100 / $3.8900 | Buy Now |
DISTI #
BQ24702PW
|
TME | IC: PMIC, battery charging controller, Iout: 2A, 8.4÷16.8V Min Qty: 1 | 255 |
|
$5.1300 / $7.7000 | Buy Now |
|
Ameya Holding Limited | BQ24702PW, 电池充电控制器, 适用于锂离子电池, 9.4mA, 24针 TSSOP封装 | 5576 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24702PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24702PW
Texas Instruments
Host-Controlled Multi-Chemistry Battery Charger with AC select in depleted battery condition 24-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BQ24702PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24702PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24702PWRG4 | Multi-Chemistry Battery Charge Controller and System Power Selector 24-TSSOP -40 to 125 | Texas Instruments | BQ24702PW vs BQ24702PWRG4 |
BQ24702PWR | Host-Controlled Multi-Chemistry Battery Charger with AC select in depleted battery condition 24-TSSOP -40 to 125 | Texas Instruments | BQ24702PW vs BQ24702PWR |
BQ24702PWG4 | Host-Controlled Multi-Chemistry Battery Charger with AC select in depleted battery condition 24-TSSOP -40 to 125 | Texas Instruments | BQ24702PW vs BQ24702PWG4 |