-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone 1-6 cell Buck battery charge controller with 5V-28V input 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29437-1-ND
|
DigiKey | IC BATT CHG LI-ION 1-6CEL 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5012 In Stock |
|
$2.2706 / $4.5200 | Buy Now |
DISTI #
2156-BQ24610RGER-ND
|
DigiKey | IC BATT CHG LI-ION 1-6CEL 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
907 In Stock |
|
$2.4000 | Buy Now |
DISTI #
595-BQ24610RGER
|
Mouser Electronics | Battery Management Synch Sw-Mode Li-Ion Li-Poly Batt Charger RoHS: Compliant | 3771 |
|
$2.2600 / $4.2700 | Buy Now |
|
Rochester Electronics | BQ24610 Stand-alone synchronous switch-mode Li-ion or Li-polymer battery charger with 5V 28V VCC input RoHS: Compliant Status: Active Min Qty: 1 | 907 |
|
$2.0600 / $2.4200 | Buy Now |
|
Ameya Holding Limited | IC SYNC SW-MODE BAT CHRGR 24VQFN | 16951 |
|
RFQ | |
|
LCSC | 28V /Polymer 16 10A VQFN-24(4x4) Battery Management ICs ROHS | 1265 |
|
$0.5220 / $0.9471 | Buy Now |
|
Win Source Electronics | IC SYNC SW-MODE BAT CHRGR 24VQFN | 203498 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24610RGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24610RGER
Texas Instruments
Standalone 1-6 cell Buck battery charge controller with 5V-28V input 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, GREEN, PLASTIC, MO-220, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.85V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BQ24610RGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24610RGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24610RGET | Standalone 1-6 cell Buck battery charge controller with 5V-28V input 24-VQFN -40 to 85 | Texas Instruments | BQ24610RGER vs BQ24610RGET |