-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone integrated Battery charge controller for Lead-Acid batteries 16-SOIC -40 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8420
|
Newark | Ic, Batt Charge Mgmt Conrtroler, Soic-16, Battery Type:Lead Acid, Input Voltage:40V, Battery Charge Voltage:-, Charge Current Max:-40Ma, Battery Ic Case Style:Soic, No. Of Pins:16Pins, No. Of Series Cells:1, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24450DW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.8700 / $16.5800 | Buy Now |
DISTI #
296-32836-5-ND
|
DigiKey | IC BATT CHG LEAD ACID 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
135 In Stock |
|
$8.3096 / $13.1200 | Buy Now |
DISTI #
595-BQ24450DW
|
Mouser Electronics | Battery Management Sealed Lead Acid Batt Charge Cntrlr RoHS: Compliant | 171 |
|
$9.0500 / $12.5400 | Buy Now |
DISTI #
BQ24450DW
|
TME | IC: PMIC, battery charging controller, Iout: 10A, 20V, 1-16 x PbA Min Qty: 1 | 0 |
|
$10.1000 / $15.1000 | RFQ |
|
Ameya Holding Limited | SOIC 16/I°/SEALED LEAD ACID BATT CHARGE CONTROLLER | 3310 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24450DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24450DW
Texas Instruments
Standalone integrated Battery charge controller for Lead-Acid batteries 16-SOIC -40 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.08 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |