-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage and Overcurrent Protection IC and Li+ Charger Front End Protection IC 8-WSON 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ24305DSGT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-BQ24305DSGTCT-ND
|
DigiKey | IC BATT PROTECTION LI-ION 8WSON Min Qty: 250 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.4963 / $0.5294 | Buy Now |
DISTI #
2156-BQ24305DSGT-ND
|
DigiKey | IC BATT PROTECTION LI-ION 8WSON Min Qty: 250 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
750 In Stock |
|
$0.4800 | Buy Now |
DISTI #
595-BQ24305DSGT
|
Mouser Electronics | Battery Management OverVltg & OverCrnt Protection IC A 595-BQ24305DSGR RoHS: Compliant | 420 |
|
$0.4840 / $1.6500 | Buy Now |
|
Rochester Electronics | BQ24305 Overvoltage and Overcurrent Protection IC and Li+ Charger Front End Protection IC RoHS: Compliant Status: Active Min Qty: 1 | 750 |
|
$0.3919 / $0.4611 | Buy Now |
DISTI #
BQ24305DSGT
|
TME | IC: PMIC, battery charging controller, 5V, 1 x Li-Ion, WSON8 Min Qty: 1 | 0 |
|
$0.5920 / $0.8820 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24305DSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24305DSGT
Texas Instruments
Overvoltage and Overcurrent Protection IC and Li+ Charger Front End Protection IC 8-WSON 0 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Battery over-voltage protection(Min/Max)(V) : 4.35 and 4.35 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 30 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for BQ24305DSGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24305DSGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BQ24305DSGR | Texas Instruments | $0.3728 | Overvoltage and Overcurrent Protection IC and Li+ Charger Front End Protection IC 8-WSON 0 to 125 | BQ24305DSGT vs BQ24305DSGR |