-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-cell, 3-A, I<sup>2</sup>C controlled buck charger with adjustable voltage & USB OTG and min system regulation 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24296RGET-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1020 In Stock |
|
$2.5300 | Buy Now |
DISTI #
296-39592-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
520 In Stock |
|
$2.3802 / $4.3400 | Buy Now |
DISTI #
595-BQ24296RGET
|
Mouser Electronics | Battery Management I2C Cntl 3A SGL Cell USB NVDC-1 Charger RoHS: Compliant | 211 |
|
$2.3800 / $4.7600 | Buy Now |
DISTI #
J56:1989_07312775
|
Arrow Electronics | Switching Battery Charger Li-Ion/Li-Pol 3000mA 3.5V to 4.44V 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2223 | Europe - 10250 |
|
$2.0320 | Buy Now |
|
Rochester Electronics | BQ24296 I2C Controlled 3A Single Cell USB NVDC-1 Charger with Adjustable Voltage USB OTG RoHS: Compliant Status: Active Min Qty: 1 | 1020 |
|
$2.0700 / $2.4300 | Buy Now |
DISTI #
BQ24296RGET
|
TME | IC: PMIC, battery charging controller, Iout: 3A, 4.4V, VQFN24 Min Qty: 1 | 0 |
|
$2.5300 / $4.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24296RGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24296RGET
Texas Instruments
1-cell, 3-A, I<sup>2</sup>C controlled buck charger with adjustable voltage & USB OTG and min system regulation 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 6.2 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3000 mA | |
Supply Voltage-Max (Vsup) | 6.2 V | |
Supply Voltage-Min (Vsup) | 3.9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +6.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BQ24296RGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24296RGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24296RGER | 1-cell, 3-A, I2C controlled buck charger with adjustable voltage & USB OTG and min system regulation 24-VQFN -40 to 85 | Texas Instruments | BQ24296RGET vs BQ24296RGER |