-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger 30-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ24257YFFT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24257YFFT | Texas Instruments | 2A Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger 30-DSBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24257YFFT-ND
|
DigiKey | IC BAT CHG MULT-CHEM 1CL 30DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
8250 In Stock |
|
$2.5600 | Buy Now |
DISTI #
296-38542-1-ND
|
DigiKey | IC BAT CHG MULT-CHEM 1CL 30DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$2.7819 / $5.0100 | Buy Now |
DISTI #
595-BQ24257YFFT
|
Mouser Electronics | Battery Management 2A Sgle Input I2C Sw Mode Bat Chrgr A 595-BQ24250YFFT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
86276085
|
Verical | Switching Battery Charger Li-FePO4/Li-Ion/Li-Pol 2000mA 4.2V 30-Pin DSBGA T/R RoHS: Compliant Min Qty: 130 Package Multiple: 1 Date Code: 1401 | Americas - 8250 |
|
$2.9000 | Buy Now |
|
Rochester Electronics | BQ24257 2A Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 8250 |
|
$1.8600 / $2.3200 | Buy Now |
DISTI #
BQ24257YFFT
|
TME | IC: PMIC, battery charging controller, Iout: 2A, 3.5÷4.44V Min Qty: 1 | 0 |
|
$2.6900 / $4.0300 | RFQ |
|
Vyrian | Other Function Semiconductors | 3807 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24257YFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24257YFFT
Texas Instruments
2A Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger 30-DSBGA -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 4.35 V | |
JESD-30 Code | R-PBGA-B30 | |
JESD-609 Code | e1 | |
Length | 2.3875 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA30,5X6,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max (Isup) | 2000 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +3.35V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.9875 mm |
This table gives cross-reference parts and alternative options found for BQ24257YFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24257YFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BQ24257RGER | Texas Instruments | Check for Price | 2A Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger 24-VQFN -40 to 85 | BQ24257YFFT vs BQ24257RGER |
BQ24250YFFR | Texas Instruments | $2.3305 | 1-cell, 2-A, I2C controlled buck battery charger with 1uA in SYSOFF mode and TS disable function 30-DSBGA -40 to 85 | BQ24257YFFT vs BQ24250YFFR |
MP2624AGL-Z | Monolithic Power Systems | Check for Price | Power Supply Management Circuit, | BQ24257YFFT vs MP2624AGL-Z |
BQ24257RGET | Texas Instruments | $2.7598 | 2A Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger 24-VQFN -40 to 85 | BQ24257YFFT vs BQ24257RGET |
BQ24251YFFT | Texas Instruments | $2.7598 | 2A Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger 30-DSBGA -40 to 85 | BQ24257YFFT vs BQ24251YFFT |