-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 4.2-V Li-ion charger for current-Limited App. w/temp sense in MSOP-8 8-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24200DGN-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 8MSOP Min Qty: 73 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7099 In Stock |
|
$4.1300 | Buy Now |
DISTI #
296-12409-5-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 8MSOP Min Qty: 73 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3530 | Buy Now |
DISTI #
595-BQ24200DGN
|
Mouser Electronics | Battery Management Single-Chip Li-Ion Charger RoHS: Compliant | 0 |
|
$3.8900 / $4.9000 | Order Now |
|
Rochester Electronics | BQ24200 500-mA, 4.2-V Li-Ion Charger for Current-Limited App. w/Temp Sense in MSOP-8 RoHS: Compliant Status: Active Min Qty: 1 | 7099 |
|
$3.5400 / $4.1700 | Buy Now |
DISTI #
BQ24200DGN
|
TME | IC: PMIC, battery charging controller, Iout: 500mA, 4.2V, HVSSOP8 Min Qty: 1 | 0 |
|
$4.9300 / $7.3900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24200DGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24200DGN
Texas Instruments
500-mA, 4.2-V Li-ion charger for current-Limited App. w/temp sense in MSOP-8 8-HVSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPTIONAL TEMPERATURE MONITORING BEFORE AND DURING CHARGE | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 13.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Supply Voltage-Max (Vsup) | 13.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BQ24200DGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24200DGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24200DGNTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | BQ24200DGN vs BQ24200DGNTR |
BQ24200DGNG4 | 500-mA, 4.2-V Li-Ion Charger for Current-Limited App. w/Temp Sense in MSOP-8 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | BQ24200DGN vs BQ24200DGNG4 |