Power Circuits
BQ24091DGQT
Texas Instruments
Description: 1-cell, 1-A, Li-ion battery charger with 100kΩ NTC 10-HVSSOP -40 to 150

Overview of BQ24091DGQT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
BQ24091DGQT Texas Instruments 1A, Single-Input, Single-Cell Li-Ion Battery Charger with 100kΩ NTC 10-MSOP-PowerPAD -40 to 150

Price & Stock for BQ24091DGQT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ5213
Newark Batt Charger, Li-Ion, 10Msop, Battery Type:Li-Ion, Input Voltage:4.45V, Battery Charge Voltage:4.2V, Charge Current Max:1A, Battery Ic Case Style:Msop, No. Of Pins:10Pins, No. Of Series Cells:1, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24091DGQT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.5400
  • 10 $2.4300
$2.4300 / $2.5400 Buy Now
DISTI # 296-25864-1-ND
DigiKey IC BATT CHG LI-ION 1CELL 10MSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 750
In Stock
  • 1 $2.9000
  • 10 $1.8770
  • 25 $1.6104
  • 100 $1.3105
  • 250 $0.8490
  • 500 $0.7793
  • 750 $0.7440
  • 1,250 $0.7047
  • 1,750 $0.6816
  • 2,500 $0.6593
  • 6,250 $0.6108
  • 12,500 $0.5813
$0.5813 / $2.9000 Buy Now
DISTI # 595-BQ24091DGQT
Mouser Electronics Battery Management 1A,Sgl Inp,Sgl Cell Li-Ion Batt Charger RoHS: Compliant 245
  • 1 $1.9600
  • 10 $1.7600
  • 100 $1.4100
  • 250 $1.3300
  • 500 $1.1600
  • 1,000 $0.9660
  • 2,500 $0.8990
  • 5,000 $0.8660
$0.8660 / $1.9600 Buy Now
DISTI # BQ24091DGQT
TME IC: PMIC, battery charging controller, Iout: 1A, 4.2V, HVSSOP10 Min Qty: 1 0
  • 1 $1.7600
  • 3 $1.6000
  • 10 $1.4000
  • 25 $1.2600
  • 100 $1.1800
$1.1800 / $1.7600 RFQ

CAD Models for BQ24091DGQT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ24091DGQT by Texas Instruments

BQ24091DGQT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
MSOP-10
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
6.45 V
Input Voltage-Min
4.45 V
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
1 mA
Supply Voltage-Max (Vsup)
6.45 V
Supply Voltage-Min (Vsup)
4.45 V
Supply Voltage-Nom (Vsup)
4 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+6.65V
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. BQ24091DGQT
    Texas Instruments
    1-cell, 1-A, Li-ion battery charger with 100kΩ NTC 10-HVSSOP -40 to 150
    VS

Related Parts for BQ24091DGQT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ24091DGQT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ24091DGQT by Texas Instruments

  • Please alert me when BQ24091DGQT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ24091DGQT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ24091DGQT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ24091DGQT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ24091DGQT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ24091DGQT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: