Part Details for BQ24083DRCR by Texas Instruments
Overview of BQ24083DRCR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BQ24083DRCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-BQ24083DRCR
|
Mouser Electronics | Battery Management 1A Sgl Chip Li-Ion & Li-Pol Charger IC RoHS: Compliant | 45 |
|
$0.5390 / $1.3800 | Buy Now |
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PDSO10 | 38890 |
|
$0.4200 / $1.2000 | Buy Now |
|
Rochester Electronics | BQ24083 1-cell Li-Ion Charger w/ 4.06V Charge Voltage RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$0.5169 / $0.6081 | Buy Now |
|
Ameya Holding Limited | IC LI-ION BATTERY CHARGER 10-SON | 7175 |
|
RFQ | |
|
LCSC | VSON-10-EP(3x3) Battery Management ICs ROHS | 10 |
|
$1.3039 / $1.3785 | Buy Now |
Part Details for BQ24083DRCR
BQ24083DRCR CAD Models
BQ24083DRCR Part Data Attributes:
|
BQ24083DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24083DRCR
Texas Instruments
1-cell, 1-A, Li-ion battery charger w/ 4.06V charge voltage 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for BQ24083DRCR
This table gives cross-reference parts and alternative options found for BQ24083DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24083DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24083DRCTG4 | 1-cell, 1-A, Li-ion battery charger w/ 4.06V charge voltage 10-VSON -40 to 125 | Texas Instruments | BQ24083DRCR vs BQ24083DRCTG4 |
BQ24083DRCRG4 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, 3 X 3 MM, GREEN, PLASTIC, SON-10 | Texas Instruments | BQ24083DRCR vs BQ24083DRCRG4 |
BQ24083DRCT | 1-cell, 1-A, Li-ion battery charger w/ 4.06V charge voltage 10-VSON -40 to 125 | Texas Instruments | BQ24083DRCR vs BQ24083DRCT |