Power Circuits
BQ24080DRCR
Texas Instruments
Description: 1-cell, 1-A, Li-ion battery charger with AC present and charge enable 10-VSON -40 to 85

Overview of BQ24080DRCR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BQ24080DRCR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-BQ24080DRCR-ND
DigiKey IC BATT CHG LI-ION 1CELL 10VSON Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT 6000
In Stock
  • 499 $0.6000
$0.6000 Buy Now
DISTI # 296-19653-1-ND
DigiKey IC BATT CHG LI-ION 1CELL 10VSON Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4658
In Stock
  • 1 $1.6300
  • 10 $1.4530
  • 25 $1.3796
  • 100 $1.1331
  • 250 $1.0592
  • 500 $0.9360
  • 1,000 $0.7390
  • 3,000 $0.5896
  • 6,000 $0.5602
  • 15,000 $0.5391
$0.5391 / $1.6300 Buy Now
DISTI # 595-BQ24080DRCR
Mouser Electronics Battery Management 1-Cell Li-Ion Charg w/ 1A FET RoHS: Compliant 3529
  • 1 $1.5600
  • 10 $1.3500
  • 100 $1.0400
  • 500 $0.8950
  • 1,000 $0.7060
  • 3,000 $0.5890
  • 6,000 $0.5600
  • 9,000 $0.5390
$0.5390 / $1.5600 Buy Now
Bristol Electronics   3918
RFQ
Quest Components 1.5 A BATTERY CHARGE CONTROLLER, PDSO10 718
  • 1 $1.9390
  • 53 $0.9695
  • 207 $0.7756
$0.7756 / $1.9390 Buy Now
Rochester Electronics BQ24080 1-cell Li-Ion Charger w/ 1-A FET, AC Present and Charge Enable RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 6000
  • 1 $0.6081
  • 25 $0.5959
  • 100 $0.5716
  • 500 $0.5473
  • 1,000 $0.5169
$0.5169 / $0.6081 Buy Now
Ameya Holding Limited IC LI-ION PWR MGMT 1CELL 10-SON 154037
RFQ
Win Source Electronics IC LI-ION PWR MGMT 1CELL 10-SON 6925
  • 5 $11.6420
  • 11 $9.5530
  • 17 $9.2540
  • 23 $8.9560
  • 29 $8.6570
  • 39 $7.7620
$7.7620 / $11.6420 Buy Now

CAD Models for BQ24080DRCR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ24080DRCR by Texas Instruments

BQ24080DRCR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
3 X 3 MM, GREEN, PLASTIC, SON-10
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
6.5 V
Input Voltage-Min
4.5 V
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max (Isup)
2 mA
Supply Voltage-Max (Vsup)
6.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. BQ24080DRCR
    Texas Instruments
    1-cell, 1-A, Li-ion battery charger with AC present and charge enable 10-VSON -40 to 85
    VS

Alternate Parts for BQ24080DRCR

This table gives cross-reference parts and alternative options found for BQ24080DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24080DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ24080DRCRG4 1-cell Li-Ion Charger w/ 1-A FET, AC Present and Charge Enable 10-VSON -40 to 85 Texas Instruments BQ24080DRCR vs BQ24080DRCRG4
Part Number Description Manufacturer Compare
BQ24080DRCTG4 1-cell Li-Ion Charger w/ 1-A FET, AC Present and Charge Enable 10-VSON -40 to 85 Texas Instruments BQ24080DRCR vs BQ24080DRCTG4
BQ24080DRCRG4 1-cell Li-Ion Charger w/ 1-A FET, AC Present and Charge Enable 10-VSON -40 to 85 Texas Instruments BQ24080DRCR vs BQ24080DRCRG4

Related Parts for BQ24080DRCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ24080DRCR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ24080DRCR by Texas Instruments

  • Please alert me when BQ24080DRCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BQ24080DRCR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ24080DRCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BQ24080DRCR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ24080DRCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ24080DRCR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: