There are no models available for this part yet.
Overview of BQ24060DRCR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24060DRCR | Texas Instruments | Linear 1-Cell Li-Ion Charger w/Thermal Regulation, 6.5V OVP, Temp Sense 10-VSON -40 to 85 |
Price & Stock for BQ24060DRCR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-BQ24060DRCR-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
306521 In Stock |
|
$1.3300 | Buy Now | |
DISTI #
296-BQ24060DRCRCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2067 / $2.7400 | Buy Now | |
DISTI #
595-BQ24060DRCR
|
Mouser Electronics | Battery Management Single Cell Li-Ion Charger RoHS: Compliant | 0 |
|
$1.2000 / $2.7300 | Order Now | |
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, +6.5V, PDSO10 | 3120 |
|
$1.2000 / $3.2000 | Buy Now | ||
Rochester Electronics | BQ24060 Linear 1-Cell Li-Ion Charger w/Thermal Regulation, 6.5V OVP, Temp Sense RoHS: Compliant Status: Active Min Qty: 1 | 306521 |
|
$1.1400 / $1.3400 | Buy Now | ||
LCSC | VSON-10-EP(3x3) Battery Management ROHS | 240 |
|
$1.2343 / $1.5855 | Buy Now | ||
Win Source Electronics | IC LI-ION/LI-POL CHG MGMT 10-SON | 88000 |
|
$1.1310 / $1.6960 | Buy Now |
CAD Models for BQ24060DRCR by Texas Instruments
Part Data Attributes for BQ24060DRCR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SON
|
Package Description
|
3 X 3 MM, GREEN, PLASTIC, SON-10
|
Pin Count
|
10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
Input Voltage-Max
|
16.5 V
|
Input Voltage-Min
|
4.35 V
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
2
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSSOP
|
Package Equivalence Code
|
SOLCC10,.12,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Current-Max (Isup)
|
6 mA
|
Supply Voltage-Max (Vsup)
|
16.5 V
|
Supply Voltage-Min (Vsup)
|
4.35 V
|
Supply Voltage-Nom (Vsup)
|
6 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+6.5V
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
Alternate Parts for BQ24060DRCR
This table gives cross-reference parts and alternative options found for BQ24060DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24060DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24060DRCTG4 | Linear 1-Cell Li-Ion Charger w/Thermal Regulation, 6.5V OVP, Temp Sense 10-VSON -40 to 85 | Texas Instruments | BQ24060DRCR vs BQ24060DRCTG4 |
Related Parts for BQ24060DRCR
-
BQ24060DRCTPower Management Circuits
-
MKL16Z64VFT4Microcontrollers
-
MIS2DHTROther Analog ICs
-
RT9193-18GBLinear Regulator ICs
-
SLG7NT402VPeripheral Drivers
-
APX321WG-7Operational Amplifiers
-
BUK961R5-30EPower Field-Effect Transistors
-
XC3S50A-4TQG144CField Programmable Gate Arrays
-
SN65LVDT14PWRLine Driver or Receivers