-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-cell, 1-A, linear Li-ion battery charger w/ FET, AC present & charge enable in QFN-12 10-VSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24012DRCR | Texas Instruments | bqTINY™ Linear 1-cell Li-Ion Charger w/ 1-A FET, AC Present & Charge Enable in QFN-10 10-VSON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1937
|
Newark | Battery Charger, Li-Ion/Li-Pol, Son-10, Battery Type:Li-Ion, Li-Pol, Input Voltage:16.5V, Battery Charge Voltage:4.2V, Charge Current Max:1A, Battery Ic Case Style:Son, No. Of Pins:10Pins, No. Of Series Cells:1, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS BQ24012DRCR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1904 |
|
$2.6600 / $5.1600 | Buy Now |
DISTI #
2156-BQ24012DRCR-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
99645 In Stock |
|
$1.6100 | Buy Now |
DISTI #
296-13715-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2762 In Stock |
|
$1.5295 / $3.2600 | Buy Now |
DISTI #
595-BQ24012DRCR
|
Mouser Electronics | Battery Management Linear 1-cell Li-Ion Charger RoHS: Compliant | 2337 |
|
$1.5000 / $2.6000 | Buy Now |
DISTI #
V72:2272_07234687
|
Arrow Electronics | Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1801 Container: Cut Strips | Americas - 1792 |
|
$0.1540 / $0.2041 | Buy Now |
|
Rochester Electronics | BQ24012 bqTINY, Linear 1-cell Li-Ion Charger w/ 1-A FET, AC Present & Charge Enable in QFN-10 RoHS: Compliant Status: Active Min Qty: 1 | 99645 |
|
$1.3900 / $1.6300 | Buy Now |
|
LCSC | VSON-10-EP(3x3) Battery Management ROHS | 6 |
|
$0.7853 / $2.6510 | Buy Now |
|
Win Source Electronics | IC LI-ON LINEAR CHRG MGMT 10-SON | 10000 |
|
$2.2510 / $3.3770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24012DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24012DRCR
Texas Instruments
1-cell, 1-A, linear Li-ion battery charger w/ FET, AC present & charge enable in QFN-12 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BQ24012DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24012DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24012DRCRG4 | bqTINY(TM) Linear 1-cell Li-Ion Charger w/ 1-A FET, AC Present & Charge Enable in QFN-10 10-VSON -40 to 85 | Texas Instruments | BQ24012DRCR vs BQ24012DRCRG4 |