-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-cell, 1-A, linear Li-ion battery charger with AC present and temp sense in QFN-11 package 10-VSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5346
|
Newark | Battery Charger, Li-Ion, Vson-10, Battery Type:Li-Ion, Input Voltage:16.5V, Battery Charge Voltage:4.2V, Charge Current Max:1A, Battery Ic Case Style:Vson, No. Of Pins:10Pins, No. Of Series Cells:1, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24010DRCR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7 |
|
$2.3800 / $3.0900 | Buy Now |
DISTI #
2156-BQ24010DRCR-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2902 In Stock |
|
$1.4000 | Buy Now |
DISTI #
296-13714-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2247 In Stock |
|
$1.2775 / $2.9900 | Buy Now |
DISTI #
595-BQ24010DRCR
|
Mouser Electronics | Battery Management Linear 1-cell Li-Ion Charger RoHS: Compliant | 2746 |
|
$1.2700 / $2.8900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$3.0000 | Buy Now |
|
Quest Components | BATTERY MANAGEMENT, 10 Pin, Plastic, LCC | 3 |
|
$3.0000 / $4.0000 | Buy Now |
|
Rochester Electronics | BQ24010 bqTINY, Linear 1-cell Li-Ion Charger w/ 1-A FET, AC Present and Temp Sense in QFN-10 RoHS: Compliant Status: Active Min Qty: 1 | 2902 |
|
$1.2100 / $1.4200 | Buy Now |
|
Ameya Holding Limited | BQ24010DRCR, 电池充电控制器, 适用于锂离子、锂聚合物电池, 1000mA, 10针 SON封装 | 61308 |
|
RFQ | |
|
ComSIT USA | SINGLE-CHIP, LI-ION CHARGE MANAGEMENT IC FOR HANDHELD APPLICATIONS (BQTINY) Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 RoHS: Compliant | Europe - 2905 |
|
RFQ | |
|
Chip1Cloud | IC LI-ON LINEAR CHRG MGMT 10-SON | 11700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24010DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24010DRCR
Texas Instruments
1-cell, 1-A, linear Li-ion battery charger with AC present and temp sense in QFN-11 package 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BQ24010DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24010DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24010DRC | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, SON-10 | Texas Instruments | BQ24010DRCR vs BQ24010DRC |
BQ24010DRCRG4 | 1-cell, 1-A, linear Li-ion battery charger with AC present and temp sense in QFN-11 package 10-VSON -40 to 85 | Texas Instruments | BQ24010DRCR vs BQ24010DRCRG4 |