There are no models available for this part yet.
Overview of BQ2201PN by Benchmarq Microelectronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
CAD Models for BQ2201PN by Benchmarq Microelectronics Inc
Part Data Attributes for BQ2201PN by Benchmarq Microelectronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BENCHMARQ MICROELECTRONICS INC
|
Package Description
|
PLASTIC, DIP-8
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
THRESHOLD VOLTAGE ARE 4.62 AND 4.37 VOLT
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
5 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.62,4.37V
|
Alternate Parts for BQ2201PN
This table gives cross-reference parts and alternative options found for BQ2201PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2201PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2201PNN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | BQ2201PN vs BQ2201PNN |
BQ2201PN | SRAM Nonvolatile Controller IC for 1 SRAM Bank 8-PDIP 0 to 70 | Texas Instruments | BQ2201PN vs BQ2201PN |
BQ2201PNN | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Benchmarq Microelectronics Inc | BQ2201PN vs BQ2201PNN |
Related Parts for BQ2201PN
-
BQ2084RTTR-V140Power Management Circuits
-
MSP430F2417TPNMicrocontrollers
-
TPS61020DRCRSwitching Regulator or Controllers
-
UC3833DWOther Analog ICs
-
MC3303PWOperational Amplifiers
-
FDB6021PPower Field-Effect Transistors
-
ADS1212PAnalog to Digital Converters
-
SP3085EEN-LLine Driver or Receivers
-
DAC7617UDigital to Analog Converters