-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SBS 1.1-compliant gas gauge and protection-enabled IC with Impedance Track™; 38-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ20Z75DBTR-V160 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC16DV160CILQE/NOPB | Texas Instruments | Dual-Channel, 16-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85 | |
ADC16DV160CILQX/NOPB | Texas Instruments | Dual-Channel, 16-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85 | |
BQ20Z70PWR-V160 | Texas Instruments | SBS 1.1-Compliant Gas Gauge Enabled with Impedance Track Technology for use with the bq29330 20-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85970648
|
Verical | Fuel Gauge Li-Ion/Li-Pol 0V to 25V 38-Pin TSSOP T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1001 | Americas - 540 |
|
$14.0250 / $16.5000 | Buy Now |
DISTI #
85966664
|
Verical | Fuel Gauge Li-Ion/Li-Pol 0V to 25V 38-Pin TSSOP T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1201 | Americas - 298 |
|
$14.0250 / $16.5000 | Buy Now |
|
Bristol Electronics | 422 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, FIXED, 1 CHANNEL, PDSO38 | 596 |
|
$9.4011 / $14.1017 | Buy Now |
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, FIXED, 1 CHANNEL, PDSO38 | 337 |
|
$13.5000 / $20.2500 | Buy Now |
|
Rochester Electronics | BQ20Z75 -SBS 1.1-Compliant Gas Gauge and Protection-Enabled IC with Impedance Track RoHS: Compliant Status: Active Min Qty: 1 | 845 |
|
$11.2200 / $13.2000 | Buy Now |
|
LCSC | 4.5V25V Lithium-ion/Polymer 24 TSSOP-38-4.4mm Battery Management ROHS | 5 |
|
$19.4033 / $20.4066 | Buy Now |
|
Win Source Electronics | IC GAS GAUGE W/TRACK IMP 38TSSOP | 8000 |
|
$8.4790 / $12.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ20Z75DBTR-V160
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ20Z75DBTR-V160
Texas Instruments
SBS 1.1-compliant gas gauge and protection-enabled IC with Impedance Track™; 38-TSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BQ20Z75DBTR-V160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ20Z75DBTR-V160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BQ20Z75DBT-V160G4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO38, GREEN, PLASTIC, TSSOP-38 | BQ20Z75DBTR-V160 vs BQ20Z75DBT-V160G4 |
BQ20Z75DBT-V160 | Texas Instruments | $17.7338 | SBS 1.1-compliant gas gauge and protection-enabled IC with Impedance Track™; 38-TSSOP -40 to 85 | BQ20Z75DBTR-V160 vs BQ20Z75DBT-V160 |
BQ20Z75DBTR-V160G4 | Texas Instruments | Check for Price | SBS 1.1-compliant gas gauge and protection-enabled IC with Impedance Track™; 38-TSSOP -40 to 85 | BQ20Z75DBTR-V160 vs BQ20Z75DBTR-V160G4 |
BQ20Z75DBTG4 | Texas Instruments | Check for Price | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO38, GREEN, PLASTIC, TSSOP-38, Power Management Circuit | BQ20Z75DBTR-V160 vs BQ20Z75DBTG4 |
BQ20Z75DBTRG4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO38, GREEN, PLASTIC, TSSOP-38 | BQ20Z75DBTR-V160 vs BQ20Z75DBTRG4 |
BQ20Z75DBT | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO38, GREEN, PLASTIC, TSSOP-38 | BQ20Z75DBTR-V160 vs BQ20Z75DBT |
BQ20Z75DBTR | Texas Instruments | Check for Price | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO38, GREEN, PLASTIC, TSSOP-38, Power Management Circuit | BQ20Z75DBTR-V160 vs BQ20Z75DBTR |