-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO44, TSSOP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ20Z45DBT-TI-ND
|
DigiKey | IC GAS GAUGE LI-ION 2-4C 38TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube MARKETPLACE PRODUCT |
91 In Stock |
|
$6.7900 | Buy Now |
DISTI #
296-24401-5-ND
|
DigiKey | IC GAS GAUGE LI-ION 2-4C 38TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4112 / $11.3000 | Buy Now |
DISTI #
595-BQ20Z45DBT
|
Mouser Electronics | Battery Management SBS 1.1 Comp Gas Gge w/Imp Track Tech RoHS: Compliant | 166 |
|
$6.4100 / $11.2900 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, PDSO44 RoHS: Compliant Status: Active Min Qty: 1 | 91 |
|
$5.8300 / $6.8600 | Buy Now |
DISTI #
BQ20Z45DBT
|
TME | IC: PMIC, battery charging controller, 25V, 2-4 Li-Ion / Li-Po Min Qty: 1 | 0 |
|
$8.1500 / $12.2000 | RFQ |
|
Chip1Cloud | SBS 1.1-Compliant Gas Gauge and Protection Enabled With Impedance Track? | 1420 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ20Z45DBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ20Z45DBT
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO44, TSSOP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 11.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BQ20Z45DBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ20Z45DBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ20Z45DBTR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO44, TSSOP-44, Power Management Circuit | Texas Instruments | BQ20Z45DBT vs BQ20Z45DBTR |
BQ20Z45DBT-R1 | SBS 1.1 compliant Gas Gauge with Impedance Track™ Technology 38-TSSOP -40 to 85 | Texas Instruments | BQ20Z45DBT vs BQ20Z45DBT-R1 |