Part Details for BQ2092SN-A311TR by Texas Instruments
Overview of BQ2092SN-A311TR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BQ2092SN-A311TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BQ2092 - Gas Gauge IC with SMBus-Like Interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$2.8800 / $3.3900 | Buy Now |
Part Details for BQ2092SN-A311TR
BQ2092SN-A311TR CAD Models
BQ2092SN-A311TR Part Data Attributes
|
BQ2092SN-A311TR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2092SN-A311TR
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, GREEN, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.97 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.78 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.25 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.935 mm |
Alternate Parts for BQ2092SN-A311TR
This table gives cross-reference parts and alternative options found for BQ2092SN-A311TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2092SN-A311TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2060SS-E207TR-EP | Multi-chemistry SBS 1.1 compliant gas gauge with 5 LED drivers 28-SSOP 0 to 70 | Texas Instruments | BQ2092SN-A311TR vs BQ2060SS-E207TR-EP |
BQ2060SS-E207-EPG4 | Multi-Chemistry SBS 1.1 Compliant Gas Gauge With 5 LED Drivers, Additional Battery Mgmt Control 28-SSOP 0 to 70 | Texas Instruments | BQ2092SN-A311TR vs BQ2060SS-E207-EPG4 |
BQ2060A-E619DBQ | Multi-chemistry SBS 1.1 compliant gas gauge with 5 LED drivers, Additional battery mgmt control 28-SSOP -20 to 70 | Texas Instruments | BQ2092SN-A311TR vs BQ2060A-E619DBQ |
BQ2092SN-A309TR | Multi-Chemistry SBS 0.95 Compliant Gas Gauge With 4 LED Drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2092SN-A311TR vs BQ2092SN-A309TR |
BQ2060A-E619DBQR | Multi-chemistry SBS 1.1 compliant gas gauge with 5 LED drivers, Additional battery mgmt control 28-SSOP -20 to 70 | Texas Instruments | BQ2092SN-A311TR vs BQ2060A-E619DBQR |
BQ2060SS-E411G4 | Multi-Chemistry SBS 1.1 Compliant Gas Gauge With 5 LED Drivers, Additional Battery Mgmt Control 28-SSOP | Texas Instruments | BQ2092SN-A311TR vs BQ2060SS-E411G4 |
BQ2060SS-E411 | Multi-chemistry SBS 1.1 compliant gas gauge with 5 LED drivers 28-SSOP | Texas Instruments | BQ2092SN-A311TR vs BQ2060SS-E411 |
BQ2092SN-A309 | Multi-Chemistry SBS 0.95 Compliant Gas Gauge With 4 LED Drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2092SN-A311TR vs BQ2092SN-A309 |
BQ2060A-E619DBQG4 | Multi-chemistry SBS 1.1 compliant gas gauge with 5 LED drivers, Additional battery mgmt control 28-SSOP -20 to 70 | Texas Instruments | BQ2092SN-A311TR vs BQ2060A-E619DBQG4 |
BQ2945SN-C409 | Multi-Chemistry SBS 1.0 Compliant Gas Gauge With 5 LED Drivers 16-SOIC 0 to 70 | Texas Instruments | BQ2092SN-A311TR vs BQ2945SN-C409 |