Power Circuits
BQ2084DBT-V143G4
Texas Instruments
Description: SBS v1.1 compliant gas gauge for use with the BQ29312A 38-TSSOP -20 to 85

Overview of BQ2084DBT-V143G4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Smart Cities Agriculture Technology Telecommunications Renewable Energy

CAD Models for BQ2084DBT-V143G4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ2084DBT-V143G4 by Texas Instruments

BQ2084DBT-V143G4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
38
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G38
JESD-609 Code
e4
Length
9.7 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
38
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. BQ2084DBT-V143G4
    Texas Instruments
    SBS v1.1 compliant gas gauge for use with the BQ29312A 38-TSSOP -20 to 85
    VS

Alternate Parts for BQ2084DBT-V143G4

This table gives cross-reference parts and alternative options found for BQ2084DBT-V143G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2084DBT-V143G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ2084DBTR-V143 SBS v1.1 compliant gas gauge for use with the BQ29312A 38-TSSOP -20 to 85 Texas Instruments BQ2084DBT-V143G4 vs BQ2084DBTR-V143
Part Number Description Manufacturer Compare
BQ2084DBT-V123G4 IC,BATTERY MANAGEMENT,TSSOP,38PIN,PLASTIC Texas Instruments BQ2084DBT-V143G4 vs BQ2084DBT-V123G4
BQ2084DBTR-V123 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO38, GREEN, PLASTIC, TSSOP-38 Texas Instruments BQ2084DBT-V143G4 vs BQ2084DBTR-V123
BQ2084DBTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO38, GREEN, PLASTIC, TSSOP-38 Texas Instruments BQ2084DBT-V143G4 vs BQ2084DBTR
BQ2084DBT-V150 SBS v1.1 compliant gas gauge with LED Delay 38-TSSOP -20 to 85 Texas Instruments BQ2084DBT-V143G4 vs BQ2084DBT-V150
BQ2084DBT-V123 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO38, GREEN, PLASTIC, TSSOP-38, Power Management Circuit Texas Instruments BQ2084DBT-V143G4 vs BQ2084DBT-V123
BQ2084DBT-V150G4 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO38, GREEN, PLASTIC, TSSOP-38 Texas Instruments BQ2084DBT-V143G4 vs BQ2084DBT-V150G4
MIC3003GMLTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, CQCC24, LEAD FREE, MLF-24 Micrel Inc BQ2084DBT-V143G4 vs MIC3003GMLTR
BQ2084DBTR-V140 SBS V1.1 Compliant Gas Gauge For Use With The bq29312A 38-TSSOP -20 to 70 Texas Instruments BQ2084DBT-V143G4 vs BQ2084DBTR-V140
BQ2084DBTR-V143 SBS v1.1 compliant gas gauge for use with the BQ29312A 38-TSSOP -20 to 85 Texas Instruments BQ2084DBT-V143G4 vs BQ2084DBTR-V143
MIC3003GML 1-CHANNEL POWER SUPPLY SUPPORT CKT, CQCC24 Microchip Technology Inc BQ2084DBT-V143G4 vs MIC3003GML

Related Parts for BQ2084DBT-V143G4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ2084DBT-V143G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ2084DBT-V143G4 by Texas Instruments

  • Please alert me when BQ2084DBT-V143G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BQ2084DBT-V143G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ2084DBT-V143G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BQ2084DBT-V143G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ2084DBT-V143G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ2084DBT-V143G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: