-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4Kb EEPROM with single-wire HDQ interface and temperature sensor 12-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ2028YZGR | Texas Instruments | 4Kb EEPROM with single-wire HDQ interface and temperature sensor 12-DSBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-BQ2028YZGR
|
Mouser Electronics | Battery Management 4Kb EEPROM w/ RoHS: Compliant | 0 |
|
$0.6970 / $0.7160 | Order Now |
DISTI #
85973828
|
Verical | 4Kb EEPROM with Single-Wire HDQ Interface and Temperature Sensor RoHS: Compliant Min Qty: 498 Package Multiple: 1 Date Code: 1301 | Americas - 68970 |
|
$0.6818 / $0.7540 | Buy Now |
DISTI #
85973194
|
Verical | 4Kb EEPROM with Single-Wire HDQ Interface and Temperature Sensor RoHS: Compliant Min Qty: 498 Package Multiple: 1 Date Code: 1201 | Americas - 6000 |
|
$0.6818 / $0.7540 | Buy Now |
|
Rochester Electronics | BQ2028 4Kb EEPROM with single-wire HDQ interface and temperature sensor RoHS: Compliant Status: Active Min Qty: 1 | 74970 |
|
$0.5454 / $0.6417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2028YZGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2028YZGR
Texas Instruments
4Kb EEPROM with single-wire HDQ interface and temperature sensor 12-DSBGA -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 4.5 V | |
JESD-30 Code | R-XBGA-B12 | |
JESD-609 Code | e1 | |
Length | 2.35 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.45 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.49 mm |