-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5K-Bit Serial EPROM with SDQ Interface 3-TO-92 -20 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-BQ2026LPRCT-ND
|
DigiKey | IC EPROM 1.5KBIT SGL WIRE TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3980 In Stock |
|
$0.3232 / $0.8300 | Buy Now |
DISTI #
595-BQ2026LPR
|
Mouser Electronics | EPROM 1.5K-B Serial EPROM RoHS: Compliant | 3454 |
|
$0.3230 / $0.8300 | Buy Now |
|
Ameya Holding Limited | IC SGL WIRE ID 1.5KB TO92-3 | 117474 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2026LPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2026LPR
Texas Instruments
1.5K-Bit Serial EPROM with SDQ Interface 3-TO-92 -20 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Clock Frequency-Max (fCLK) | 0.01667 MHz | |
I/O Type | COMMON | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Memory Density | 1536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 1536 words | |
Number of Words Code | 1500 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1.5KX1 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.34 mm | |
Supply Current-Max | 0.00002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.65 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.3 mm |