-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch-mode NiCd/NiMH battery charger with negative dV and dT/dt termination 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1355
|
Newark | Nicd/Nimh Charge Manager, Smd, 2003, Battery Type:Nicd, Nimh, Input Voltage:5.5V, Battery Charge Voltage:5.5V, Charge Current Max:2A, Battery Ic Case Style:Soic, No. Of Pins:16Pins, No. Of Series Cells:-, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ2003S-N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.0100 / $7.5500 | Buy Now |
DISTI #
2156-BQ2003S-N-ND
|
DigiKey | IC BATT CONTRL MULTI-CHEM 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11079 In Stock |
|
$3.8500 | Buy Now |
DISTI #
296-32832-5-ND
|
DigiKey | IC BATT CONTRL MULTI-CHEM 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
69 In Stock |
|
$3.4965 / $6.4000 | Buy Now |
DISTI #
595-BQ2003S-N
|
Mouser Electronics | Battery Management Switchmode Charge Management IC RoHS: Compliant | 1 |
|
$3.6300 / $6.3900 | Buy Now |
|
Rochester Electronics | BQ2003 Switch-mode NiCd/NiMH battery charger with negative dV and dT/dt termination RoHS: Compliant Status: Active Min Qty: 1 | 11079 |
|
$3.3000 / $3.8800 | Buy Now |
DISTI #
BQ2003S-N
|
TME | IC: PMIC, battery charging controller, Iout: 2A, 5.5V, SO16 Min Qty: 1 | 0 |
|
$4.3700 / $6.5500 | RFQ |
|
Ameya Holding Limited | BQ2003S-N, 电池充电控制器 镍镉、镍氢, 16针 SOIC封装 | 6440 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2003S-N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2003S-N
Texas Instruments
Switch-mode NiCd/NiMH battery charger with negative dV and dT/dt termination 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 2.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for BQ2003S-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2003S-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2003STR | Switch-mode NiCd/NiMH battery charger with negative dV and dT/dt termination 16-SOIC 0 to 70 | Texas Instruments | BQ2003S-N vs BQ2003STR |