Part Details for BQ2002ESN-SI by Texas Instruments
Overview of BQ2002ESN-SI by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BQ2002ESN-SI
BQ2002ESN-SI CAD Models
BQ2002ESN-SI Part Data Attributes
|
BQ2002ESN-SI
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2002ESN-SI
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.89 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.78 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.935 mm |
Alternate Parts for BQ2002ESN-SI
This table gives cross-reference parts and alternative options found for BQ2002ESN-SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2002ESN-SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2002DSNTRG4 | NiCd/NiMH battery charge controller with dT/dt termination 8-SOIC 0 to 70 | Texas Instruments | BQ2002ESN-SI vs BQ2002DSNTRG4 |
BQ2002ESNTR | NiCd/NiMH battery charge controller with negative dV, PVT and tMTO setup1 8-SOIC 0 to 70 | Texas Instruments | BQ2002ESN-SI vs BQ2002ESNTR |
BQ2002GSNTRG4 | NiCd/NiMH Charge Controller with Negative dV and Peak Voltage Detection Termination 8-SOIC -40 to 85 | Texas Instruments | BQ2002ESN-SI vs BQ2002GSNTRG4 |
BQ2002GSNTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Texas Instruments | BQ2002ESN-SI vs BQ2002GSNTR |
BQ2002DSNG4 | NiCd/NiMH Charge Controller with dT/dt Termination 8-SOIC 0 to 70 | Texas Instruments | BQ2002ESN-SI vs BQ2002DSNG4 |
BQ2002SN | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Benchmarq Microelectronics Inc | BQ2002ESN-SI vs BQ2002SN |
BQ2002SN | NiCd/NiMH battery charge controller with negative dV, PVT and Top-Off Time setup1 8-SOIC 0 to 70 | Texas Instruments | BQ2002ESN-SI vs BQ2002SN |
BQ2002SNG4 | NiCd/NiMH battery charge controller with negative dV, PVT and Top-Off Time setup1 8-SOIC 0 to 70 | Texas Instruments | BQ2002ESN-SI vs BQ2002SNG4 |
BQ2002TSNTR | NiCd/NiMH battery charge controller with dT/dt termination and low-temperature fault 8-SOIC 0 to 70 | Texas Instruments | BQ2002ESN-SI vs BQ2002TSNTR |
BQ2002TSN | NiCd/NiMH battery charge controller with dT/dt termination and low-temperature fault 8-SOIC 0 to 70 | Texas Instruments | BQ2002ESN-SI vs BQ2002TSN |