Part Details for BQ014D0332JDB by Kyocera AVX Components
Results Overview of BQ014D0332JDB by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ014D0332JDB Information
BQ014D0332JDB by Kyocera AVX Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BQ014D0332JDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BQ014D0332JDB
|
Avnet Abacus | Metall Poly Film 33 nF 63 V 5 5mm (Alt: BQ014D0332JDB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BQ014D0332JDB
BQ014D0332JDB CAD Models
BQ014D0332JDB Part Data Attributes
|
BQ014D0332JDB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BQ014D0332JDB
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Tolerances Values On Request | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, PLASTIC | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 3010 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BQ014D0332JDB
This table gives cross-reference parts and alternative options found for BQ014D0332JDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ014D0332JDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BQ014D0332JDA | Kyocera AVX Components | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | BQ014D0332JDB vs BQ014D0332JDA |
MMP3.3NJTR | Dubilier | Check for Price | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.0033uF, 3010, | BQ014D0332JDB vs MMP3.3NJTR |
BF014D0332JDB | Kyocera AVX Components | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | BQ014D0332JDB vs BF014D0332JDB |
MMP3.3NJTA | Dubilier | Check for Price | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.0033uF, 3010, | BQ014D0332JDB vs MMP3.3NJTA |
BF014D0332JDA | Kyocera AVX Components | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | BQ014D0332JDB vs BF014D0332JDA |
BF014D0332JDC | Kyocera AVX Components | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | BQ014D0332JDB vs BF014D0332JDC |
BF014D0332J | Kyocera AVX Components | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | BQ014D0332JDB vs BF014D0332J |
BQ014D0332JDD | Kyocera AVX Components | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | BQ014D0332JDB vs BQ014D0332JDD |