Part Details for BQ014D0223KDC by Kyocera AVX Components
Overview of BQ014D0223KDC by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ014D0223KDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BQ014D0223KDC
|
Avnet Abacus | FILM RAD 22nF 10% 63V 5mm T & Ammo (Alt: BQ014D0223KDC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BQ014D0223KDC
BQ014D0223KDC CAD Models
BQ014D0223KDC Part Data Attributes
|
BQ014D0223KDC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BQ014D0223KDC
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Tolerances Values On Request | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 3010 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BQ014D0223KDC
This table gives cross-reference parts and alternative options found for BQ014D0223KDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ014D0223KDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMP22NKTR | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.022uF, 3010, | Dubilier | BQ014D0223KDC vs MMP22NKTR |
BQ014D0223KDA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Kyocera AVX Components | BQ014D0223KDC vs BQ014D0223KDA |
MMP22NK | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.022uF, 3010, | Dubilier | BQ014D0223KDC vs MMP22NK |
MMP22NKTA | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.022uF, 3010, | Dubilier | BQ014D0223KDC vs MMP22NKTA |
BF014D0223KDC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BQ014D0223KDC vs BF014D0223KDC |