Part Details for BQ-N285RE by American Bright Optoelectronics
Overview of BQ-N285RE by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BQ-N285RE
BQ-N285RE CAD Models
BQ-N285RE Part Data Attributes:
|
BQ-N285RE
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BQ-N285RE
American Bright Optoelectronics
Smart/Normal 7 Seg Numeric LED Display, Bright Red, 7.112mm, FD-01, 12 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | FD-01, 12 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BRIGHT RED | |
Configuration | COMMON CATHODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 7.112 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 4 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |