Part Details for BQ-M311RD by American Bright Optoelectronics
Overview of BQ-M311RD by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Part Details for BQ-M311RD
BQ-M311RD CAD Models
BQ-M311RD Part Data Attributes:
|
BQ-M311RD
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BQ-M311RD
American Bright Optoelectronics
Smart/Normal 7 Seg Numeric LED Display, Red, 7.874mm, FD-03, 16 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | FD-03, 16 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON ANODE, MULTIPLEXED, 3.5 DIGITS WITH DECIMAL POINT | |
Display Height | 7.874 mm | |
Forward Current-Max | 0.04 A | |
Number of Functions | 3.5 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |