Part Details for BQ-M305RE by American Bright Optoelectronics
Overview of BQ-M305RE by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Part Details for BQ-M305RE
BQ-M305RE CAD Models
BQ-M305RE Part Data Attributes
|
BQ-M305RE
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BQ-M305RE
American Bright Optoelectronics
Smart/Normal 7 Seg Numeric LED Display, Bright Red, 7.62mm, FD-02, 20 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | FD-02, 20 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BRIGHT RED | |
Configuration | COMMON ANODE, MULTIPLEXED, 3.5 DIGITS WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 3.5 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |