Part Details for BQ-C532RD by American Bright Optoelectronics
Overview of BQ-C532RD by American Bright Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for BQ-C532RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $2.2000 | Buy Now |
Part Details for BQ-C532RD
BQ-C532RD CAD Models
BQ-C532RD Part Data Attributes
|
BQ-C532RD
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BQ-C532RD
American Bright Optoelectronics
Smart/Normal 7 Seg Numeric LED Display, Green, 13.2mm, ROHS COMPLIANT PACKAGE-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | COMMON CATHODE, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 13.2 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |